Orion OA225AP-22-1TB1869K

Orion Fans OA225AP-22-1TB1869K AC Fan, 230V/80W, 620CFM, 225x225x80mm, OA225AP-IP69K Series
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA225AP-22-1TB1869K.

Descriptions

Descriptions of Orion OA225AP-22-1TB1869K provided by its distributors.

Orion Fans OA225AP-22-1TB1869K AC Fan, 230V/80W, 620CFM, 225x225x80mm, OA225AP-IP69K Series
225 mm x 225 mm x 80 mm Tube Axial Fan 230 VAC Ball Bearing 620CFM 66.2dBA Terminals
AC AXIAL FAN, BALL, 225MM, 620CFM, 230V; Nominal Rated Voltage AC:230V; Fan Frame Type:Square; Fan Frame Size:225mm; External Depth:80mm; Bearing Type:Ball Bearing; Air Flow - CFM:620CFM; Noise Rating:66dB; Power Rating:80W RoHS Compliant: Yes
AC FAN, IP69K, 225X225X80MM, 230

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans