Orion OA225AP-11-1TB1869K

Orion Fans OA225AP-11-1TB1869K AC Fan, 115V/80W, 620CFM, 225x225x80mm, OA225AP-IP69K Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
-13.45%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA225AP-11-1TB1869K.

Descriptions

Descriptions of Orion OA225AP-11-1TB1869K provided by its distributors.

Orion Fans OA225AP-11-1TB1869K AC Fan, 115V/80W, 620CFM, 225x225x80mm, OA225AP-IP69K Series
225 mm x 225 mm x 80 mm Tube Axial Fan 115 VAC Ball Bearing 620CFM 66.2dBA Terminals
轴流风扇, AC, 滚珠轴承, 225MM, 620CFM, 115V;
AC FAN, IP69K, 225X225X80MM, 115
AC AXIAL FAN, BALL, 225MM, 620CFM, 115V; Nominal Rated Voltage AC:115V; Fan Frame Type:Square; Fan Frame Size:225mm; External Depth:80mm; Bearing Type:Ball Bearing; Air Flow - CFM:620CFM; Noise Rating:66dB; Power Rating:80W RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans