Orion OA225AP-11-1TB1868

AC Fan, All Metal, IP68, 225x240x80mm, 115VAC, 80W, 3100RPM, 620CFM, Terminal

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA225AP-11-1TB1868.

Orion
Datasheet1 page0 years ago

Inventory History

3 month trend:
-12.50%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA225AP-11-1TB1868.

Descriptions

Descriptions of Orion OA225AP-11-1TB1868 provided by its distributors.

AC Fan, All Metal, IP68, 225x240x80mm, 115VAC, 80W, 3100RPM, 620CFM, Terminal
AC Fan, 115V 225 x 225 x 80mm, Metal, IP68, 620 CFM, TERMINALS | Orion Fans OA225AP-11-1TB1868
225 mm x 240 mm x 80 mm Tube Axial Fan 115 VAC Ball Bearing 620CFM 66.2dBA Terminals
AC Fans Axial Fan, 225x225x80mm, 115VAC, 620CFM, 80W, 66.2dBA, Ball, Terminal, IP68
轴流风扇, 滚珠轴承, 620CFM, 66DB, 80W, 115V;
AC FAN 115AC 225X240X80MM IP68 TERM
Axial Fan, Ball, 620Cfm, 66Db, 80W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:225Mm; External Depth:80Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:620Cfm; Noise Rating:66Dba; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA225AP-11-1TB1868

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA225AP-11-1TB1868.

Orion
Datasheet1 page0 years ago