Orion OA205AP-11-1TB1868

AC Fan, All Metal, IP68, 205x205x72mm, 115VAC, 80W, 3000RPM, 590CFM, Terminal

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA205AP-11-1TB1868.

Orion
Datasheet1 page0 years ago

Inventory History

3 month trend:
-6.59%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA205AP-11-1TB1868.

Descriptions

Descriptions of Orion OA205AP-11-1TB1868 provided by its distributors.

AC Fan, All Metal, IP68, 205x205x72mm, 115VAC, 80W, 3000RPM, 590CFM, Terminal
AC Fan, 115V 205 x 205 x 72mm, Metal, IP68, 590 CFM, TERMINALS | Orion Fans OA205AP-11-1TB1868
205 mm x 205 mm x 72 mm Tube Axial Fan 115 VAC Ball Bearing 590CFM 67.4dBA Terminals IP68
轴流风扇, 滚珠轴承, 590CFM, 67DB, 80W, 115V;
AC FAN 115AC 205X205X72MM IP68 TERM
Axial Fan, Ball, 590Cfm, 67Db, 80W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:205Mm; External Depth:72Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:590Cfm; Noise Rating:67Dba; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA205AP-11-1TB1868

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA205AP-11-1TB1868.

Orion
Datasheet1 page0 years ago