Orion OA205AN-11-1WB1856

AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight2.313321 kg
Technical
Airflow650 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation105 W
Min Operating Temperature-22 °C
Power Rating105 W
RPM3200 RPM
Termination2 Wire Leads
Dimensions
Height205 mm
Length205 mm
Width72 mm

Documents

Download datasheets and manufacturer documentation for Orion OA205AN-11-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
-16.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA205AN-11-1WB1856.

Related Parts

Descriptions

Descriptions of Orion OA205AN-11-1WB1856 provided by its distributors.

AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3200RPM 550CFM/650CFM 68dB Flange Mount
205 mm x 205 mm x 72 mm Tube Axial Fan 115 VAC Ball Bearing 590CFM 67.4dBA 12" Wires
Axial Fan, Ball, 590Cfm, 67Db, 80W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:205Mm; External Depth:72Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:590Cfm; Noise Rating:67Dba; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA205AN-11-1WB1856

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight2.313321 kg
Technical
Airflow650 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation105 W
Min Operating Temperature-22 °C
Power Rating105 W
RPM3200 RPM
Termination2 Wire Leads
Dimensions
Height205 mm
Length205 mm
Width72 mm

Documents

Download datasheets and manufacturer documentation for Orion OA205AN-11-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP56, Water Resistant
RoHSCompliant