Orion OA200EC-22-1WB

250 mm x 250 mm x 76 mm Tube Axial Fan 230 VAC Ball Bearing 460CFM 55dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight1.043262 kg
Technical
Bearing TypeBall
Max Operating Temperature122 °C
Min Operating Temperature-13 °C
Schedule B8414599080
Termination3 Wire Leads
Dimensions
Width76.1 mm

Documents

Download datasheets and manufacturer documentation for Orion OA200EC-22-1WB.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA200EC-22-1WB.

Descriptions

Descriptions of Orion OA200EC-22-1WB provided by its distributors.

250 mm x 250 mm x 76 mm Tube Axial Fan 230 VAC Ball Bearing 460CFM 55dBA 12" Wires
AC Fan Axial Ball Bearing 230V 290CFM/460CFM 44dB/55dB 250 X 76.1mm
EC Fan, 230V, Round, 460CFM, 55dB, 2 Speed, Dual Ball Bearing, OA200EC Series | Orion Fans OA200EC-22-1WB
FAN 250X76MM 230VAC DUAL SPEED E
Axial Fan, Ball, 250Mm, 460Cfm, Wirelead; Nominal Rated Voltage Ac:230V; Fan Frame Type:Circular; Fan Frame Size:250Mm; External Depth:76.1Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:460Cfm; Noise Rating:55Dba; Power Rating:27W Rohs Compliant: Yes |Orion Fans OA200EC-22-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA200EC-22-1WB.

Technical Specifications

Physical
Weight1.043262 kg
Technical
Bearing TypeBall
Max Operating Temperature122 °C
Min Operating Temperature-13 °C
Schedule B8414599080
Termination3 Wire Leads
Dimensions
Width76.1 mm

Documents

Download datasheets and manufacturer documentation for Orion OA200EC-22-1WB.

RS (Formerly Allied Electronics)
Datasheet1 pageNaN years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet1 page5 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant