Orion OA200AN-11-1WB1856

AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3300RPM 430CFM/485CFM 68dB Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialAluminium
Weight1.76901 kg
Technical
Airflow485 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation105 W
Min Operating Temperature-22 °C
Power Rating105 W
RPM3300 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height220 mm
Length200 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for Orion OA200AN-11-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet13 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA200AN-11-1WB1856.

Related Parts

Descriptions

Descriptions of Orion OA200AN-11-1WB1856 provided by its distributors.

AC Fan Ball Bearing 115V 95W/105W 50Hz/60Hz 2800RPM/3300RPM 430CFM/485CFM 68dB Flange Mount
220 mm x 220 mm x 70 mm Tube Axial Fan 115 VAC Ball Bearing 485CFM 68dBA 12" Wires
Axial Fan, 485Cfm, Ball, 70Mm, 220Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:220Mm; External Depth:70Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:485Cfm; Noise Rating:68Db; Power Rating:105W Rohs Compliant: Yes |Orion Fans OA200AN-11-1WB1856

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialAluminium
Weight1.76901 kg
Technical
Airflow485 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation105 W
Min Operating Temperature-22 °C
Power Rating105 W
RPM3300 RPM
Schedule B8414599080
Termination2 Wire Leads
Dimensions
Height220 mm
Length200 mm
Width70 mm

Documents

Download datasheets and manufacturer documentation for Orion OA200AN-11-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet13 pages10 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant