Orion OA180AP-22-1TB1869K

Orion Fans OA180AP-22-1TB1869K AC Fan, 230V/80W, 380CFM, 176x176x89mm, OA180AP-IP69K Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
-10.00%

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180AP-22-1TB1869K.

Descriptions

Descriptions of Orion OA180AP-22-1TB1869K provided by its distributors.

Orion Fans OA180AP-22-1TB1869K AC Fan, 230V/80W, 380CFM, 176x176x89mm, OA180AP-IP69K Series
176 mm x 176 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 380CFM 63dBA Terminals IP69K
轴流风扇, AC, 滚珠轴承, 176MM, 380CFM, 230V;
AC FAN, IP69K, 176X176X89MM, 230
AC AXIAL FAN, BALL, 176MM, 380CFM, 230V; Nominal Rated Voltage AC:230V; Fan Frame Type:Square; Fan Frame Size:176mm; External Depth:89mm; Bearing Type:Ball Bearing; Air Flow - CFM:380CFM; Noise Rating:63dB; Power Rating:80W RoHS Compliant: Yes

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans