Orion OA180AP-22-1TB1868

AC Fan, All Metal, IP68, 176x176x89mm, 230VAC, 80W, 3250RPM, 380CFM, Terminal

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA180AP-22-1TB1868.

Electro Sonic
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180AP-22-1TB1868.

Descriptions

Descriptions of Orion OA180AP-22-1TB1868 provided by its distributors.

AC Fan, All Metal, IP68, 176x176x89mm, 230VAC, 80W, 3250RPM, 380CFM, Terminal
AC Fan, 230V 176 x 176 x 89mm, Metal, IP68, 380 CFM, TERMINALS | Orion Fans OA180AP-22-1TB1868
176 mm x 176 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 380CFM 63dBA Terminals IP68
AC FAN 230AC 176X176X89MM IP68 TERM
Axial Fan, Ball, 380Cfm, 63Db, 80W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:176Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:380Cfm; Noise Rating:63Dba; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180AP-22-1TB1868

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA180AP-22-1TB1868.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA180AP-22-1TB1868.

Electro Sonic
Datasheet1 page0 years ago