Orion OA180AP-22-1TB-IP55

AC Fan Ball Bearing 230V 0.32A 72W 50Hz/60Hz 3400RPM 460CFM 59dB Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA180AP-22-1TB-IP55.

Orion
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page7 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180AP-22-1TB-IP55.

Descriptions

Descriptions of Orion OA180AP-22-1TB-IP55 provided by its distributors.

AC Fan Ball Bearing 230V 0.32A 72W 50Hz/60Hz 3400RPM 460CFM 59dB Flange Mount
AC Fan - 230V 180 x 180 x 90mm - IP55
AC Fan, IP55, 180x180x90mm, 230VAC, 72W, 3400RPMS, 460CFM, 59dB, Terminal | Orion Fans OA180AP-22-1TB-IP55
FAN AC IP55-rated,180x90mm 230V 460cfm
Axial Fan, 460Cfm, Ball, 90Mm, 180Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:90Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:460Cfm; Noise Rating:59Db; Power Rating:72W Rohs Compliant: Yes |Orion Fans OA180AP-22-1TB-IP55

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA180AP-22-1TB-IP55.

Orion
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
RoHSCompliant