Orion OA180ANL-11-1WB1856

Orion Fans OA180ANL-11-1WB1856 AC Fan, 115V/80W, 400CFM, 180x180x65mm, OA180ANL-METAL Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Weight1.678292 kg
Technical
Airflow370 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation76 W
Min Operating Temperature-22 °C
Power Rating80 W
RPM3200 RPM
Termination2 Wire Leads
Dimensions
Height180 mm
Length180 mm
Width65 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180ANL-11-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180ANL-11-1WB1856.

Related Parts

Descriptions

Descriptions of Orion OA180ANL-11-1WB1856 provided by its distributors.

Orion Fans OA180ANL-11-1WB1856 AC Fan, 115V/80W, 400CFM, 180x180x65mm, OA180ANL-METAL Series
180 mm x 180 mm x 65 mm Tube Axial Fan 115 VAC Ball Bearing 400CFM 65dBA 12" Wires
Axial Fan, 400Cfm, Ball, 65Mm, 180Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:180Mm; External Depth:65Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:400Cfm; Noise Rating:65Db; Power Rating:80W Rohs Compliant: Yes |Orion Fans OA180ANL-11-1WB1856

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Weight1.678292 kg
Technical
Airflow370 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation76 W
Min Operating Temperature-22 °C
Power Rating80 W
RPM3200 RPM
Termination2 Wire Leads
Dimensions
Height180 mm
Length180 mm
Width65 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180ANL-11-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant