Orion OA180AN-22-1WB1856

Orion Fans OA180AN-22-1WB1856 AC Fan, 230V/80W, 380CFM, 176x176x89mm, OA180AN-METAL Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight1.859729 kg
Technical
Airflow380 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation50 W
Min Operating Temperature-22 °C
Power Rating50 W
RPM3250 RPM
Termination2 Wire Leads
Dimensions
Height176 mm
Length176 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180AN-22-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
-75.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA180AN-22-1WB1856.

Related Parts

Descriptions

Descriptions of Orion OA180AN-22-1WB1856 provided by its distributors.

Orion Fans OA180AN-22-1WB1856 AC Fan, 230V/80W, 380CFM, 176x176x89mm, OA180AN-METAL Series
176 mm x 176 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 380CFM 63dBA 12" Wires
AXIAL FAN, BALL, 380CFM, 63DB, 80W, 230V; Nominal Rated Voltage AC: 230V; Fan Frame Type: Square; Fan Frame Size: 176mm; External Depth: 89mm; Bearing Type: Ball Bearing; Air Flow - CFM: 380CFM; Noise Ratin 89AH2396

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA180AN-22-1WB1856.

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight1.859729 kg
Technical
Airflow380 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation50 W
Min Operating Temperature-22 °C
Power Rating50 W
RPM3250 RPM
Termination2 Wire Leads
Dimensions
Height176 mm
Length176 mm
Width89 mm

Documents

Download datasheets and manufacturer documentation for Orion OA180AN-22-1WB1856.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant