Orion OA172SAPL-11-2TB

Orion Fans OA172SAPL-11-2TB AC Fan, 115V/27W, 162CFM, 172x150x38mm, OA172SAPL Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium, Plastic
Technical
Airflow162 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation27 W
Min Operating Temperature-4 °C
Power Rating27 W
RPM2750 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAPL-11-2TB.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-4.65%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172SAPL-11-2TB.

Related Parts

Descriptions

Descriptions of Orion OA172SAPL-11-2TB provided by its distributors.

Orion Fans OA172SAPL-11-2TB AC Fan, 115V/27W, 162CFM, 172x150x38mm, OA172SAPL Series
172 mm x 150 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 160CFM 50dBA Terminals
Ac Fan, 162Cfm, 27W, 2750Rpm, 172X38Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:162Cfm; Noise Rating:50Db Rohs Compliant: Yes |Orion Fans OA172SAPL-11-2TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA172SAPL11-2TB

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium, Plastic
Technical
Airflow162 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation27 W
Min Operating Temperature-4 °C
Power Rating27 W
RPM2750 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAPL-11-2TB.

Future Electronics
Datasheet1 page13 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant