Orion OA172SAPL-11-1WB

Orion Fans OA172SAPL-11-1WB AC Fan, 115V/28W, 228CFM, 172x150x38mm, OA172SAPL Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow215 CFM
Bearing TypeBall
Operating Supply Voltage115 V
Power Rating28 W
TerminationWire Leads
Dimensions
Height150 mm
Length172 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAPL-11-1WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172SAPL-11-1WB.

Related Parts

Descriptions

Descriptions of Orion OA172SAPL-11-1WB provided by its distributors.

Orion Fans OA172SAPL-11-1WB AC Fan, 115V/28W, 228CFM, 172x150x38mm, OA172SAPL Series
172 mm x 150 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 211CFM 58dBA 12" Wires
Ac Fan, 228Cfm, 28W, 3400Rpm, 172X38Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:228Cfm; Noise Rating:58Db Rohs Compliant: Yes |Orion Fans OA172SAPL-11-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow215 CFM
Bearing TypeBall
Operating Supply Voltage115 V
Power Rating28 W
TerminationWire Leads
Dimensions
Height150 mm
Length172 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAPL-11-1WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant