Orion OA172SAP-22-3WB

Orion Fans OA172SAP-22-3WB AC Fan, 230V/16W, 135CFM, 172x150x51mm, OA172SAP Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow135 CFM
Bearing TypeBall
Power Rating16 W
TerminationWire Leads
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-22-3WB.

Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172SAP-22-3WB.

Related Parts

Descriptions

Descriptions of Orion OA172SAP-22-3WB provided by its distributors.

Orion Fans OA172SAP-22-3WB AC Fan, 230V/16W, 135CFM, 172x150x51mm, OA172SAP Series
AC Fan, 172X51mm, 220V, Ball Bearing, 106CFM | Orion Fans OA172SAP-22-3WB
Ac Fan, 135Cfm, 16W, 1800Rpm, 172X51Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:135Cfm; Noise Rating:33Db Rohs Compliant: Yes |Orion Fans OA172SAP-22-3WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow135 CFM
Bearing TypeBall
Power Rating16 W
TerminationWire Leads
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-22-3WB.

Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant