Orion OA172SAP-22-2TB1855

Orion Fans OA172SAP-22-2TB1855 AC Fan, 230V/32W, 160CFM, 172x150x51mm, OA172SAP-METAL Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-22-2TB1855.

Orion
Datasheet1 page10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172SAP-22-2TB1855.

Descriptions

Descriptions of Orion OA172SAP-22-2TB1855 provided by its distributors.

Orion Fans OA172SAP-22-2TB1855 AC Fan, 230V/32W, 160CFM, 172x150x51mm, OA172SAP-METAL Series
172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 160CFM 48dBA Terminals
Ac Fan, 160Cfm, 32W, 2400Rpm, 172X51Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:160Cfm; Noise Rating:48Db Rohs Compliant: Yes |Orion Fans OA172SAP-22-2TB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-22-2TB1855.

Orion
Datasheet1 page10 years ago

Compliance

Environmental Classification
RoHSNon-Compliant