Orion OA172SAP-22-1TBIP55

Orion Fans OA172SAP-22-1TBIP55 AC Fan, 230V/29W, 226CFM, 172x150x51mm, OA172SAP-IP55 Series

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow226 CFM
Bearing TypeBall
Current Rating120 mA
Life (Hours)40000 hours
Max Operating Temperature158 °C
Max Power Dissipation29 W
Min Operating Temperature-4 °C
Power Rating35 W
RPM3400 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-22-1TBIP55.

Electro Sonic
Datasheet1 page7 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+116%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172SAP-22-1TBIP55.

Related Parts

Descriptions

Descriptions of Orion OA172SAP-22-1TBIP55 provided by its distributors.

Orion Fans OA172SAP-22-1TBIP55 AC Fan, 230V/29W, 226CFM, 172x150x51mm, OA172SAP-IP55 Series
172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 226CFM 58dBA Terminals IP55
Axial Fan, 226Cfm, Ball, 51Mm, 172Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:226Cfm; Noise Rating:58Db Rohs Compliant: Yes |Orion Fans OA172SAP-22-1TBIP55

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow226 CFM
Bearing TypeBall
Current Rating120 mA
Life (Hours)40000 hours
Max Operating Temperature158 °C
Max Power Dissipation29 W
Min Operating Temperature-4 °C
Power Rating35 W
RPM3400 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-22-1TBIP55.

Electro Sonic
Datasheet1 page7 years ago
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page7 years ago
Datasheet1 page10 years ago
Datasheet1 page0 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant