Orion OA172SAP-11-1TB1855

AC Fan Ball Bearing 115V 47W/42W 50Hz/60Hz 2750RPM/3100RPM 185CFM/210CFM 58dB Flange Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialAluminium
Weight1.224699 kg
Technical
Airflow210 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation42 W
Min Operating Temperature-22 °C
Power Rating35 W
RPM3100 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-11-1TB1855.

Master Electronics
Datasheet1 page10 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Inventory History

3 month trend:
-54.55%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172SAP-11-1TB1855.

Related Parts

Descriptions

Descriptions of Orion OA172SAP-11-1TB1855 provided by its distributors.

AC Fan Ball Bearing 115V 47W/42W 50Hz/60Hz 2750RPM/3100RPM 185CFM/210CFM 58dB Flange Mount
172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 210CFM 58dBA Terminals
Axial Fan, Ball, 210Cfm, 58Db, 42W, 115V; Nominal Rated Voltage Ac:115V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:210Cfm; Noise Rating:58Dba Rohs Compliant: Yes |Orion Fans OA172SAP-11-1TB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialAluminium
Weight1.224699 kg
Technical
Airflow210 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation42 W
Min Operating Temperature-22 °C
Power Rating35 W
RPM3100 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172SAP-11-1TB1855.

Master Electronics
Datasheet1 page10 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant