Orion OA172SAN-11-2WB

172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 170CFM 39.8dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow170 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation20 W
Min Operating Temperature-40 °C
Power Rating20 W
RPM2400 RPM
Termination2 Wire Leads
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172SAN-11-2WB.

Descriptions

Descriptions of Orion OA172SAN-11-2WB provided by its distributors.

172 mm x 150 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 170CFM 39.8dBA 12" Wires
FAN AXIAL 172X50.8MM 115VAC WIRE
FAN AC 172X51 115V BALL

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow170 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation20 W
Min Operating Temperature-40 °C
Power Rating20 W
RPM2400 RPM
Termination2 Wire Leads
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Compliance

Environmental Classification
ApprovalsTUV
RoHSCompliant