Orion OA172LFG221T

Louvered Filter Fan Guard Kit, with 172 Fan Installed, 235 cfm, 230V | Orion Fans OA172LFG221T

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Airflow235 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation35 W
Min Operating Temperature-40 °C
RPM3200 RPM
Dimensions
Width77.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172LFG221T.

Electro Sonic
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago

Inventory History

3 month trend:
-47.06%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172LFG221T.

Descriptions

Descriptions of Orion OA172LFG221T provided by its distributors.

Louvered Filter Fan Guard Kit, with 172 Fan Installed, 235 cfm, 230V | Orion Fans OA172LFG221T
Louvered Filter Fan Slide Guard Kit with 109 mm Fan Installed, 230V
Orion Fans OA172LFG221T Louvered Filter Fan Slide Guard Kit w/Fan, 235CFM, 230V, Black, OA172LFG Series
FAN KIT, LOUVERED FILTER, 235CFM, 230V ROHS COMPLIANT: YES
172 mm x 150 mm x 51 mm Tube Axial Louvered Filter Fan Kit 230 VAC Dual Ball Bearing 141CFM 52dBA Terminals
FAN AXIAL 204X77.5MM 230VAC TERM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Technical
Airflow235 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation35 W
Min Operating Temperature-40 °C
RPM3200 RPM
Dimensions
Width77.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172LFG221T.

Electro Sonic
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago

Compliance

Environmental Classification
RatingsIP54, Water Resistant
RoHSCompliant