Orion OA172LFG111T

Louvered Filter Fan Guard Kit, with 172 Fan Installed, 235 cfm, 115V | Orion Fans OA172LFG111T

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Airflow235 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation35 W
Min Operating Temperature-40 °C
RPM3200 RPM
Schedule B8414599080
Dimensions
Width77.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172LFG111T.

Future Electronics
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago

Inventory History

3 month trend:
-18.52%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172LFG111T.

Descriptions

Descriptions of Orion OA172LFG111T provided by its distributors.

Louvered Filter Fan Guard Kit, with 172 Fan Installed, 235 cfm, 115V | Orion Fans OA172LFG111T
Louvered Filter Fan Slide Guard Kit with 109 mm Fan Installed, 115V
AC Fan Ball Bearing 115V 35W 50Hz/60Hz 3200RPM 235CFM 52dB Flange Mount
Fan W/Louvered Filter Attached, 235Cfm; Kit Contents:Fan With Louvered Filter Attached; Flow Rate - Imperial:235Cfm; Flow Rate - Metric:-; Product Range:Oa172Lfg Series Rohs Compliant: Yes |Orion Fans OA172LFG111T

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Technical
Airflow235 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation35 W
Min Operating Temperature-40 °C
RPM3200 RPM
Schedule B8414599080
Dimensions
Width77.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172LFG111T.

Future Electronics
Datasheet1 pageNaN years ago
Datasheet1 pageNaN years ago

Compliance

Environmental Classification
RatingsIP54, Water Resistant
RoHSCompliant