Orion OA172EC-UR-1TB

172 mm x 150 mm x .6 mm Tube Axial Fan 115/230 VAC Ball Bearing 220CFM 55.2dBA Terminals

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA172EC-UR-1TB.

Orion
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+25.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172EC-UR-1TB.

Descriptions

Descriptions of Orion OA172EC-UR-1TB provided by its distributors.

172 mm x 150 mm x .6 mm Tube Axial Fan 115/230 VAC Ball Bearing 220CFM 55.2dBA Terminals
Orion Fans OA172EC-UR-1TB EC Fan, 110/220V, Universal Voltage, 172x152x51.6mm, OA172EC Series
EC Fan - 110/220V 172 x 152 x 51.6mm - Universal Voltage
Axial Fan, Ball, 172Mm, 220Cfm, Terminal; Nominal Rated Voltage Ac:110V/220V; Fan Frame Type:Rectangular With Rounded Ends; Fan Frame Size:172Mm; External Depth:51.6Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:220Cfm; Ip Rating:- Rohs Compliant: Yes |Orion Fans OA172EC-UR-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA172EC-UR-1TB.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA172EC-UR-1TB.

Orion
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages0 years ago