Orion OA172EC-22-1WBIP68A

172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 220CFM 57.3dBA 12" Wires IP68A

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA172EC-22-1WBIP68A.

Future Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago

Inventory History

3 month trend:
-50.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172EC-22-1WBIP68A.

Descriptions

Descriptions of Orion OA172EC-22-1WBIP68A provided by its distributors.

172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 220CFM 57.3dBA 12" Wires IP68A
AC Fan, 230VAC, 220CFM, 3000RPM, 57dB, Wire Leads, OA172EC Series | Orion Fans OA172EC-22-1WBIP68A
EC Fan - 207V-253V 172 x 150 x 51mm - ATEX
AC FAN, BALL, 120MM, 3100RPM, 230V ROHS COMPLIANT: YES
172X150X51mm 230 VAC, 220 CFM, IP68 ATEX EC Fan
AC FAN 230AC 172X150X51MM IP68ATEX WIRE
FAN 172X150X51MM 230VAC IP68ATEX
AXIAL FAN, BALL, 172MM, 220CFM, WIRELEAD; Nominal Rated Voltage AC: 230V; Fan Frame Type: Rectangular with Rounded Ends; Fan Frame Size: 172mm; External Depth: 51mm; Bearing Type: Ball Bearing; Air Flow - 91AH9594

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA172EC-22-1WBIP68A.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA172EC-22-1WBIP68A.

Future Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page6 years ago