Orion OA172EC-22-1TBIP68A

172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 220CFM 57.3dBA Terminals IP68A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Schedule B8414599080

Documents

Download datasheets and manufacturer documentation for Orion OA172EC-22-1TBIP68A.

Orion
Datasheet1 page6 years ago

Inventory History

3 month trend:
+128%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172EC-22-1TBIP68A.

Descriptions

Descriptions of Orion OA172EC-22-1TBIP68A provided by its distributors.

172 mm x 150 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 220CFM 57.3dBA Terminals IP68A
EC Fan, 230VAC, IP68,ATEX, 172x150x51mm, 220CFM, 15W,3000RPM,57dB, Terminal | Orion Fans OA172EC-22-1TBIP68A
EC Fan - 207V-253V 172 x 150 x 51mm - ATEX
172 x 150 x 51 mm 3000 RPM 220 CFM 2 Wire Dual Ball Bearing IP68-ATEX AC Fan
AC FAN, BALL, 120MM, 3100RPM, 230V ROHS COMPLIANT: YES
AC FAN 230AC 172X150X51MM IP68ATEX TERM
FAN 172X150X51MM 230VAC IP68ATEX
AXIAL FAN, BALL, 172MM, 220CFM, TERMINAL; Nominal Rated Voltage AC: 230V; Fan Frame Type: Rectangular with Rounded Ends; Fan Frame Size: 172mm; External Depth: 51mm; Bearing Type: Ball Bearing; Air Flow - 91AH9592

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA172EC-22-1TBIP68A.

Technical Specifications

Technical
Schedule B8414599080

Documents

Download datasheets and manufacturer documentation for Orion OA172EC-22-1TBIP68A.

Orion
Datasheet1 page6 years ago