Orion OA172AP-22-1WB1855

Orion Fans OA172AP-22-1WB1855 AC Fan, 230V/42W, 215CFM, 172x172x51mm, OA172AP-METAL Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight1.360777 kg
Technical
Airflow215 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation42 W
Min Operating Temperature-22 °C
Power Rating35 W
RPM3200 RPM
Termination2 Wire Leads
Dimensions
Height150 mm
Length172 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AP-22-1WB1855.

Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172AP-22-1WB1855.

Related Parts

Descriptions

Descriptions of Orion OA172AP-22-1WB1855 provided by its distributors.

Orion Fans OA172AP-22-1WB1855 AC Fan, 230V/42W, 215CFM, 172x172x51mm, OA172AP-METAL Series
172 mm x 172 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 210CFM 58dBA 12" Wires
Ac Fan, 215Cfm, 42W, 3200Rpm, 172X51Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:215Cfm; Noise Rating:59Db; Power Rating:42W Rohs Compliant: Yes |Orion Fans OA172AP-22-1WB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Weight1.360777 kg
Technical
Airflow215 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation42 W
Min Operating Temperature-22 °C
Power Rating35 W
RPM3200 RPM
Termination2 Wire Leads
Dimensions
Height150 mm
Length172 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AP-22-1WB1855.

Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant