Orion OA172AP-11-2WB

Orion Fans OA172AP-11-2WB AC Fan, 115V/20W, 170CFM, 172x172x51mm, Wire Leads, OA172AP Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow170 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation20 W
Min Operating Temperature-40 °C
Operating Supply Voltage115 V
Power Rating20 W
RPM2400 RPM
Termination2 Wire Leads
Dimensions
Height172 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AP-11-2WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172AP-11-2WB.

Related Parts

Descriptions

Descriptions of Orion OA172AP-11-2WB provided by its distributors.

Orion Fans OA172AP-11-2WB AC Fan, 115V/20W, 170CFM, 172x172x51mm, Wire Leads, OA172AP Series
172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 170CFM 42dBA 12" Wires
Ac Fan, 170Cfm, 20W, 2400Rpm, 172X51Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:170Cfm; Noise Rating:42Db; Power Rating:20W Rohs Compliant: Yes |Orion Fans OA172AP-11-2WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow170 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation20 W
Min Operating Temperature-40 °C
Operating Supply Voltage115 V
Power Rating20 W
RPM2400 RPM
Termination2 Wire Leads
Dimensions
Height172 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AP-11-2WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page0 years ago

Compliance

Environmental Classification
ApprovalsTUV, UL
RoHSCompliant