Orion OA172AP-11-1TB1855

Orion Fans OA172AP-11-1TB1855 AC Fan, 115V/42W, 215CFM, 172x172x51mm, OA172AP-METAL Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialAluminium
Weight1.360777 kg
Technical
Airflow215 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation42 W
Min Operating Temperature-22 °C
Power Rating35 W
RPM3200 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AP-11-1TB1855.

Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Inventory History

3 month trend:
-0.98%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172AP-11-1TB1855.

Related Parts

Descriptions

Descriptions of Orion OA172AP-11-1TB1855 provided by its distributors.

Orion Fans OA172AP-11-1TB1855 AC Fan, 115V/42W, 215CFM, 172x172x51mm, OA172AP-METAL Series
172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 215CFM 59dBA Terminals
Ac Fan, 215Cfm, 42W, 3200Rpm, 172X51Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:215Cfm; Noise Rating:59Db; Power Rating:42W Rohs Compliant: Yes |Orion Fans OA172AP-11-1TB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialAluminium
Weight1.360777 kg
Technical
Airflow215 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation42 W
Min Operating Temperature-22 °C
Power Rating35 W
RPM3200 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AP-11-1TB1855.

Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant