Orion OA172AN-22-1WB

172 mm x 172 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 235CFM 52dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow235 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating35 W
TerminationWire Leads
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AN-22-1WB.

Orion
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages18 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172AN-22-1WB.

Related Parts

Descriptions

Descriptions of Orion OA172AN-22-1WB provided by its distributors.

172 mm x 172 mm x 51 mm Tube Axial Fan 230 VAC Ball Bearing 235CFM 52dBA 12" Wires
AC Fan, 230V, 172x150x51mm, Obround, 235CFM, 35W, 52dBA, 3500RPM, Wire Leads | Orion Fans OA172AN-22-1WB
AC Fan - 230V 172 x 172 x 51mm
Ac Fan, 235Cfm, 35W, 3200Rpm, 172X51Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:235Cfm; Noise Rating:52Db; Power Rating:35W Rohs Compliant: Yes |Orion Fans OA172AN-22-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow235 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating35 W
TerminationWire Leads
Dimensions
Height150 mm
Length172 mm
Width51 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AN-22-1WB.

Orion
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant