Orion OA172AN-11-3TB

172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 135CFM 33dBA Terminals

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow135 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation16 W
Min Operating Temperature-40 °C
Power Rating16 W
RPM1800 RPM
Schedule B8414599080
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AN-11-3TB.

Orion
Datasheet1 page8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172AN-11-3TB.

Related Parts

Descriptions

Descriptions of Orion OA172AN-11-3TB provided by its distributors.

172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 135CFM 33dBA Terminals
Orion Fans OA172AN-11-3TB AC Fan, 115V/16W, 135CFM, 172x172x51mm, OA172AN Series
Ac Fan, 135Cfm, 16W, 1800Rpm, 172X51Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:135Cfm; Noise Rating:33Db; Power Rating:16W Rohs Compliant: Yes |Orion Fans OA172AN-11-3TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow135 CFM
Bearing TypeBall
Max Operating Temperature158 °C
Max Power Dissipation16 W
Min Operating Temperature-40 °C
Power Rating16 W
RPM1800 RPM
Schedule B8414599080
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AN-11-3TB.

Orion
Datasheet1 page8 years ago

Compliance

Environmental Classification
ApprovalsTUV, UL
RoHSCompliant