Orion OA172AN-11-1TB

172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 235CFM 52dBA Terminals

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow235 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature158 °C
Max Power Dissipation35 W
Min Operating Temperature-40 °C
Power Rating35 W
RPM3200 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AN-11-1TB.

Orion
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA172AN-11-1TB.

Related Parts

Descriptions

Descriptions of Orion OA172AN-11-1TB provided by its distributors.

172 mm x 172 mm x 51 mm Tube Axial Fan 115 VAC Ball Bearing 235CFM 52dBA Terminals
AC Fan, 115V, 172x150x51mm, Obround, 235CFM, 35W, 52dBA, 3500RPM, Terminals | Orion Fans OA172AN-11-1TB
AC Fan - 115V 172 x 172 x 51mm
FAN AXIAL 172X50.8MM 115VAC TERM
Ac Fan, 235Cfm, 35W, 3200Rpm, 172X51Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Circular; Fan Frame Size:172Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:235Cfm; Noise Rating:52Db; Power Rating:35W Rohs Compliant: Yes |Orion Fans OA172AN-11-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow235 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature158 °C
Max Power Dissipation35 W
Min Operating Temperature-40 °C
Power Rating35 W
RPM3200 RPM
TerminationQuick Connect
Dimensions
Height150 mm
Length172 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Orion OA172AN-11-1TB.

Orion
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant