Ohmite OA151K

Resistor, Carbon Comp; 150 Ohms; Mld Phenolic; Axial; 1W; +/-10%; 500V; 1000VAC; 1.18In.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation1 W
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance150 Ω
TerminationAxial
Tolerance10 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter5.99 mm
Lead Pitch920 µm
Length15.0114 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OA151K.

Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Mouser
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
-31.65%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OA151K.

Descriptions

Descriptions of Ohmite OA151K provided by its distributors.

Resistor, Carbon Comp; 150 Ohms; Mld Phenolic; Axial; 1W; +/-10%; 500V; 1000VAC; 1.18In.
Res Carbon Composition 150 Ohm 10% 1W Molded AXL
Carbon Composition Resistors 1watt 150ohms 10% CARBON COMP

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation1 W
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance150 Ω
TerminationAxial
Tolerance10 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter5.99 mm
Lead Pitch920 µm
Length15.0114 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Ohmite OA151K.

Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Mouser
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant