Orion OA125EC-UR-1WB

Orion Fans OA125EC-UR-1WB EC Fan, 110/220V, Universal Voltage, 120x120x25mm, OA125EC Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA125EC-UR-1WB.

Electro Sonic
Datasheet1 page0 years ago

Inventory History

3 month trend:
+2.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA125EC-UR-1WB.

Descriptions

Descriptions of Orion OA125EC-UR-1WB provided by its distributors.

Orion Fans OA125EC-UR-1WB EC Fan, 110/220V, Universal Voltage, 120x120x25mm, OA125EC Series
120 mm x 120 mm x 25 mm Tube Axial Fan 110/220 VAC Ball Bearing 80CFM 49dBA 12" Wires
EC Fan - 110/220V 120 x 120 x 25mm - Universal Voltage
Axial Fan, 120Mm X 25Mm, 2.8W, 220Vac; Nominal Rated Voltage Ac:110V/220V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:80Cfm; Noise Rating:49Dba; Power Rating:2.8W Rohs Compliant: Yes |Orion Fans OA125EC-UR-1WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA125EC-UR-1WB.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA125EC-UR-1WB.

Electro Sonic
Datasheet1 page0 years ago