Orion OA125AP-11-3WB

120 mm x 120 mm x 25 mm Tube Axial Fan 115 VAC Ball Bearing 53CFM 33dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
MountWire
Technical
Airflow42 CFM
Bearing TypeBall
Operating Supply Voltage115 V
Power Rating6 W
TerminationWire Leads
Dimensions
Height120 mm
Length120 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA125AP-11-3WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA125AP-11-3WB.

Related Parts

Descriptions

Descriptions of Orion OA125AP-11-3WB provided by its distributors.

120 mm x 120 mm x 25 mm Tube Axial Fan 115 VAC Ball Bearing 53CFM 33dBA 12" Wires
AC Fan, 120x120x25mm, 115VAC, 11W, 2000RPM, 53CFM, 33dB, Dual Ball, Leadwire | Orion Fans OA125AP-11-3WB
AC Fan - 115V 120 x 120 x 25mm
Fans & Blowers 120mm 115VAC 42CFM
Ac Fan, 53Cfm, 11W, 2000Rpm, 120X25Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:53Cfm; Noise Rating:33Db; Power Rating:11W; Ip Rating:-Rohs Compliant: Yes |Orion Fans OA125AP-11-3WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
MountWire
Technical
Airflow42 CFM
Bearing TypeBall
Operating Supply Voltage115 V
Power Rating6 W
TerminationWire Leads
Dimensions
Height120 mm
Length120 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Orion OA125AP-11-3WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant