Orion OA119AP-11-3TB

127 mm x 127 mm x 38 mm Tube Axial Fan 115 VAC Dual Ball Bearing 74CFM 28.2dBA Terminals
In Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow74 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation7 W
Min Operating Temperature-4 °C
Power Rating5 W
RPM1400 RPM
TerminationQuick Connect
Dimensions
Height127 mm
Length127 mm
Thickness38.1 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA119AP-11-3TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+11.66%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA119AP-11-3TB.

Related Parts

Descriptions

Descriptions of Orion OA119AP-11-3TB provided by its distributors.

127 mm x 127 mm x 38 mm Tube Axial Fan 115 VAC Dual Ball Bearing 74CFM 28.2dBA Terminals
AC Fan, 115V,50/60Hz, 127x127x38mm,74CFM,7W, 28dBA, 1400RPM, Terminals | Orion Fans OA119AP-11-3TB
Ac Fan - 115V 127 X 127 X 38Mm Rohs Compliant: Yes |Orion Fans OA119AP-11-3TB
Fans & Blowers Fan 127x38 115VAC Ball Term 55cfm
AC Fan - 115V 127 x 127 x 38mm
FAN AXIAL 127X38.5MM 115VAC TERM

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow74 CFM
Bearing TypeBall
Life (Hours)60000 hours
Max Operating Temperature176 °C
Max Power Dissipation7 W
Min Operating Temperature-4 °C
Power Rating5 W
RPM1400 RPM
TerminationQuick Connect
Dimensions
Height127 mm
Length127 mm
Thickness38.1 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA119AP-11-3TB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant