Orion OA119AP-11-1TB1855

Orion Fans OA119AP-11-1TB1855 AC Fan, 115V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialMetal
Weight635.029318 g
Technical
Airflow128 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation26 W
Min Operating Temperature-22 °C
Power Rating26 W
RPM2950 RPM
TerminationQuick Connect
Dimensions
Height127 mm
Length127 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA119AP-11-1TB1855.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-23.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA119AP-11-1TB1855.

Related Parts

Descriptions

Descriptions of Orion OA119AP-11-1TB1855 provided by its distributors.

Orion Fans OA119AP-11-1TB1855 AC Fan, 115V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
127 mm x 127 mm x 38 mm Tube Axial Fan 115 VAC Dual Ball Bearing 128CFM 48dBA Terminals
Ac Fan, 128Cfm, 26W, 2950Rpm, 127X38.5Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:128Cfm; Noise Rating:48Db; Power Rating:26W Rohs Compliant: Yes |Orion Fans OA119AP-11-1TB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA119AP-11-1TB 1855

Technical Specifications

Physical
Case/PackageMetal
Housing MaterialAluminium
MaterialMetal
Weight635.029318 g
Technical
Airflow128 CFM
Bearing TypeBall
Life (Hours)50000 hours
Max Operating Temperature176 °C
Max Power Dissipation26 W
Min Operating Temperature-22 °C
Power Rating26 W
RPM2950 RPM
TerminationQuick Connect
Dimensions
Height127 mm
Length127 mm
Width38.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA119AP-11-1TB1855.

Electro Sonic
Datasheet1 page8 years ago
Orion
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
RatingsIP55, Water Resistant
RoHSCompliant