Orion OA109LFG221T

Fan Kit, Louvered Filter, 106Cfm, 230V Rohs Compliant: Yes |Orion Fans OA109LFG221T

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow106 CFM
Bearing TypeBall
Current Rating80 mA
Max Operating Temperature158 °C
Max Power Dissipation15 W
Min Operating Temperature-4 °C
Power Rating15 W
RPM3100 RPM
TerminationQuick Connect
Dimensions
Height148.5 mm
Length148.5 mm
Width76.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109LFG221T.

Future Electronics
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet3 pagesNaN years ago

Inventory History

3 month trend:
-23.26%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA109LFG221T.

Descriptions

Descriptions of Orion OA109LFG221T provided by its distributors.

Fan Kit, Louvered Filter, 106Cfm, 230V Rohs Compliant: Yes |Orion Fans OA109LFG221T
Louvered Filter Fan Guard Kit with 109 mm Fan Installed, 230V
OA109LFG Series 3100 RPM 148.5x148.5x76.5mm 106 CFM 230V Louvered Filter Fan Kit
Orion Fans OA109LFG221T Louvered Filter Fan Guard Kit w/Fan, 106CFM, 230V, Black, OA109LFG Series
Louvered Filter AC Fan Kit, 120x120x38mm Fan, 230VAC, 12W, 3100RPM, 106CFM | Orion Fans OA109LFG221T
120 mm x 120 mm x 43.5 mm Louvered Fan Filter Guard Kit 230 VAC Dual Ball Bearing 67CFM 46dBA Terminals
FAN KIT, LOUVERED FILTER, 106CFM, 230V.;

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow106 CFM
Bearing TypeBall
Current Rating80 mA
Max Operating Temperature158 °C
Max Power Dissipation15 W
Min Operating Temperature-4 °C
Power Rating15 W
RPM3100 RPM
TerminationQuick Connect
Dimensions
Height148.5 mm
Length148.5 mm
Width76.5 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109LFG221T.

Future Electronics
Datasheet1 pageNaN years ago
Electro Sonic
Datasheet1 pageNaN years ago
RS (Formerly Allied Electronics)
Datasheet3 pagesNaN years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP55, Water Resistant
RoHSCompliant