Orion OA109EC-UR-1WBXC

120 mm x 120 mm x 38 mm Tube Axial Fan 110/220 VAC Ball Bearing 133.8CFM 47dBA 12" Wires

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA109EC-UR-1WBXC.

Electro Sonic
Datasheet1 page0 years ago

Inventory History

3 month trend:
-23.48%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA109EC-UR-1WBXC.

Descriptions

Descriptions of Orion OA109EC-UR-1WBXC provided by its distributors.

120 mm x 120 mm x 38 mm Tube Axial Fan 110/220 VAC Ball Bearing 133.8CFM 47dBA 12" Wires
EC Fan - 110/220V 120 x 120 x 38mm - Universal Voltage - XC
Axial Fan, 133.8Cfm, 10W, 220V/Wire Lead; Nominal Rated Voltage Ac:110V/220V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:133.8Cfm; Noise Rating:47Dba; Ip Rating:- Rohs Compliant: Yes |Orion Fans OA109EC-UR-1WBXC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA109EC-UR-1WBXC.

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Orion OA109EC-UR-1WBXC.

Electro Sonic
Datasheet1 page0 years ago