Orion OA109AP22-3WBR

AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 38dB 119.5 X 119.5 X 38.5mm Low Speed

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow75 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Power Rating12 W
RPM2300 RPM
Termination2 Wire Leads
Dimensions
Height120 mm
Length120 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP22-3WBR.

Master Electronics
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA109AP22-3WBR.

Related Parts

Descriptions

Descriptions of Orion OA109AP22-3WBR provided by its distributors.

AC Fan Axial Ball Bearing 230V 160V to 260V 75CFM 38dB 119.5 X 119.5 X 38.5mm Low Speed
Orion Fans OA109AP-22-3WBR AC Fan, 230V/12W, 75CFM, 120x120x38mm, OA109AP-AIOS Series
120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 75CFM 38dBA 12" Wires
Ac Fan, 75Cfm, 12W, 2300Rpm, 120X38Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:75Cfm; Noise Rating:38Db; Power Rating:12W; Ip Rating:-Rohs Compliant: Yes |Orion Fans OA109AP-22-3WBR

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA109AP-22-3WBR

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
Technical
Airflow75 CFM
Bearing TypeBall
Max Operating Temperature176 °C
Max Power Dissipation12 W
Min Operating Temperature-4 °C
Power Rating12 W
RPM2300 RPM
Termination2 Wire Leads
Dimensions
Height120 mm
Length120 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP22-3WBR.

Master Electronics
Datasheet1 page8 years ago
Factory Futures
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant