Orion OA109AP-22-3TBR

Orion Fans OA109AP-22-3TBR AC Fan, 230V/12W, 75CFM, 120x120x38mm, OA109AP-AIOS Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package120
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow75 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating12 W
TerminationTerminals
Dimensions
Height120 mm
Length120 mm
Thickness38 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-22-3TBR.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA109AP-22-3TBR.

Related Parts

Descriptions

Descriptions of Orion OA109AP-22-3TBR provided by its distributors.

Orion Fans OA109AP-22-3TBR AC Fan, 230V/12W, 75CFM, 120x120x38mm, OA109AP-AIOS Series
120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 75CFM 38dBA Terminals
AC Fan - 230V 120 x 120 x 38mm - Reverse Airflow
Ac Fan, 75Cfm, 12W, 2300Rpm, 120X38Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:75Cfm; Noise Rating:38Db; Power Rating:12W; Ip Rating:-Rohs Compliant: Yes |Orion Fans OA109AP-22-3TBR

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/Package120
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow75 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Rating12 W
TerminationTerminals
Dimensions
Height120 mm
Length120 mm
Thickness38 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-22-3TBR.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant