Orion OA109AP-22-2WB

AC Fan, 230V, 120x120x38mm, 71CFM, 11W, 35dBA, 2300RPM, Wire Leads | Orion Fans OA109AP-22-2WB

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow71 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Consumption15 W
Power Rating13 W
TerminationWire Leads
Dimensions
Depth38.5 mm
Height120 mm
Length120 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-22-2WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA109AP-22-2WB.

Related Parts

Descriptions

Descriptions of Orion OA109AP-22-2WB provided by its distributors.

AC Fan, 230V, 120x120x38mm, 71CFM, 11W, 35dBA, 2300RPM, Wire Leads | Orion Fans OA109AP-22-2WB
120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 70CFM 35dBA 12" Wires
Axial Fan, 70Cfm, Ball, 38.5Mm, 120Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:70Cfm; Noise Rating:35Db; Power Rating:11W; Ip Rating:-Rohs Compliant: Yes |Orion Fans OA109AP-22-2WB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
Technical
Airflow71 CFM
Bearing TypeBall
Operating Supply Voltage230 V
Power Consumption15 W
Power Rating13 W
TerminationWire Leads
Dimensions
Depth38.5 mm
Height120 mm
Length120 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-22-2WB.

Electro Sonic
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Orion
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant