Orion OA109AP-22-1TBXC

AC Fan Axial Ball Bearing 230V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
MountFlanges
Technical
Airflow110 CFM
Bearing TypeBall
Current Rating110 mA
Frequency5.06 kHz
Max Operating Temperature149 °C
Max Power Dissipation22 W
Min Operating Temperature14 °C
Power Rating22 W
RPM3300 RPM
Schedule B8414599080
TerminationTerminals
Voltage Rating230 V
Dimensions
Height120 mm
Length120 mm
Thickness38 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-22-1TBXC.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Inventory History

3 month trend:
+69.75%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA109AP-22-1TBXC.

Related Parts

Descriptions

Descriptions of Orion OA109AP-22-1TBXC provided by its distributors.

AC Fan Axial Ball Bearing 230V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed
Orion Fans OA109AP-22-1TBXC AC Fan, 230V/22W, 131CFM, 120x120x38mm, OA109-XC Series
120 mm x 120 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 131CFM 47dBA 12" Wires
AXIAL FAN, BALL, 131CFM, 47DB, 22W, 230V; Nominal Rated Voltage AC: 230V; Fan Frame Type: Square; Fan Frame Size: 120mm; External Depth: 38mm; Bearing Type: Ball Bearing; Air Flow - CFM: 131CFM; Noise Ratin 89AH2367

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA109AP-22-1-TBXC
  • OA109AP-22-1TBXC.
  • OA109AP22-1TBXC

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialAluminium
MaterialAluminium
MountFlanges
Technical
Airflow110 CFM
Bearing TypeBall
Current Rating110 mA
Frequency5.06 kHz
Max Operating Temperature149 °C
Max Power Dissipation22 W
Min Operating Temperature14 °C
Power Rating22 W
RPM3300 RPM
Schedule B8414599080
TerminationTerminals
Voltage Rating230 V
Dimensions
Height120 mm
Length120 mm
Thickness38 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-22-1TBXC.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page13 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant