Orion OA109AP-11-2WBR

Orion Fans OA109AP-11-2WBR AC Fan, 115V/13W, 85CFM, 120x120x38mm, OA109AP-AIOS Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow85 CFM
Bearing TypeBall
Operating Supply Voltage115 V
Power Rating13 W
TerminationWire Leads
Dimensions
Height120 mm
Length120 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-11-2WBR.

Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8414.59.6590

Engineering Resources

View Evaluation kits and Reference designs for Orion OA109AP-11-2WBR.

Descriptions

Descriptions of Orion OA109AP-11-2WBR provided by its distributors.

Orion Fans OA109AP-11-2WBR AC Fan, 115V/13W, 85CFM, 120x120x38mm, OA109AP-AIOS Series
120 mm x 120 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 85CFM 45dBA 12" Wires
AC Fan - 115V 120 x 120 x 38mm - Reverse Airflow
Ac Fan, 85Cfm, 13W, 2750Rpm, 120X38Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:85Cfm; Noise Rating:45Db; Power Rating:13W; Ip Rating:-Rohs Compliant: Yes |Orion Fans OA109AP-11-2WBR

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • ORION / KNIGHT
  • Knight/Orion Fans

Technical Specifications

Physical
Housing MaterialAluminium
Technical
Airflow85 CFM
Bearing TypeBall
Operating Supply Voltage115 V
Power Rating13 W
TerminationWire Leads
Dimensions
Height120 mm
Length120 mm
Width38 mm

Documents

Download datasheets and manufacturer documentation for Orion OA109AP-11-2WBR.

Electro Sonic
Datasheet1 page8 years ago
Mouser
Datasheet1 page0 years ago

Compliance

Environmental Classification
RoHSCompliant