Ohmite OA105KE

Resistor, 1 Megohms, 1 W, +/-10, 500 V (Max.), Axial Leaded, 1000 VAC, 0.035 in. | Ohmite OA105KE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation1 W
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance1 MΩ
TerminationAxial
Tolerance10 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter6 mm
Lead Diameter920 µm
Lead Length30 mm
Lead Pitch920 µm
Length15 mm
Wire/Cable Diameter889 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OA105KE.

Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page18 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite OA105KE.

Related Parts

Descriptions

Descriptions of Ohmite OA105KE provided by its distributors.

Resistor, 1 Megohms, 1 W,+/-10, 500 V (Max.), Axial Leaded, 1000 VAC, 0.035 in. | Ohmite OA105KE
Res Carbon Composition 1M Ohm 10% 1W Molded AXL
Carbon Composition Resistors 1watt 1Mohms 10% CARBON COMP
RESISTOR, CARBON, 1MOHM, 1W, 10%
RESISTOR, CARBON, 1MOHM, 1W, 10%; Resist; RESISTOR, CARBON, 1MOHM, 1W, 10%; Resistance:1Mohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:1kV; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; Leaded Process Compatible:Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCarbon Composition
Max Operating Temperature130 °C
Max Power Dissipation1 W
Min Operating Temperature-70 °C
Number of Terminations2
PackagingBulk
Power Rating1 W
Resistance1 MΩ
TerminationAxial
Tolerance10 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter6 mm
Lead Diameter920 µm
Lead Length30 mm
Lead Pitch920 µm
Length15 mm
Wire/Cable Diameter889 µm

Documents

Download datasheets and manufacturer documentation for Ohmite OA105KE.

Electro Sonic
Datasheet2 pages12 years ago
Datasheet2 pages5 years ago
Datasheet1 page21 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago
Datasheet1 page18 years ago
Newark
Datasheet2 pages9 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant