AEL Crystals O32M000000L621

Crystal Oscillator, 32MHZ

Submit Request for Quote

Unfortunately we do not know of any distributors for O32M000000L621. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Frequency32 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current50 mA
Min Operating Temperature0 °C
Operating Supply Voltage5 V
Output Voltage5 V
Rise Time5 ns

Engineering Resources

View Evaluation kits and Reference designs for AEL Crystals O32M000000L621.

Descriptions

Descriptions of AEL Crystals O32M000000L621 provided by its distributors.

CRYSTAL OSCILLATOR, 32MHZ
Crystal Oscillator, 32Mhz; Frequency Nom:32Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Through Hole, 20.8Mm X 12.9Mm; Supply Voltage Nom:5V; Product Range:Ael 9710 Series; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |Ael Crystals O32M000000L621

Manufacturer Aliases

AEL Crystals has several brands around the world that distributors may use as alternate names. AEL Crystals may also be known as the following names:

  • AEL
  • AEL CRYSTAL
  • AEL CRYSTALS LIMITED
  • AEL CRYSTALS LTD
  • AELCRYSL

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Frequency32 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Max Supply Current50 mA
Min Operating Temperature0 °C
Operating Supply Voltage5 V
Output Voltage5 V
Rise Time5 ns

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant