AEL Crystals O20M000000L619

CRYSTAL OSCILLATOR, 20MHZ; Ouput Frequency:20MHz; Operating Temperature Range:0°C to +70°C; Load Capacitance:15pF; Cry...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
97K6881 90 Buy Now »
USD
3.17 3.17 2.86 2.27 2.27
Farnell
9509747 90 Buy Now »
GBP
3.86 1.59 1.26 1.02 1.02
element14 APAC
9509747 90 Buy Now »
THB
124.89 110.92 96.66 96.66 96.66
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
O20M000000L619 Contact ··

Descriptions

CRYSTAL OSCILLATOR, 20MHZ; Frequency:20MHz; Frequency Stability:± 100ppm; Supply Voltage:5V; Operating Temperature Range:0°C to +70°C; Load Capacitance:15pF; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Crystal Case Type:DIP; Duty Cycle (%):55%; Duty Cycle Lower Limit:50%; Duty Cycle Upper Limit:50%; Fall Time tf:5ns; Frequency Accuracy + @:100ppm; Frequency Accuracy - @:100ppm; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Drive Level:Universal; Output Frequency:20MHz; Output Voltage:5V; Package / Case:DIL-14; Resonator Case:Radial Leaded; Rise Time:5ns; Series:9710; Supply Current Max:40mA; Supply Voltage:5V; Temperature Stability + @:100ppm; Temperature Stability - @:100ppm
element14 APAC
CRYSTAL OSCILLATOR, 20MHZ; Ouput Frequency:20MHz; Operating Temperature Range:0°C to +70°C; Load Capacitance:15pF; Crystal Case Type:DIL; Series:9710; Supply Voltage:5V; Frequency Accuracy +@:100ppm; Frequency Accuracy -@:100ppm; ;RoHS Compliant: Yes
Newark
CRYSTAL OSCILLATOR, 20MHZ; Ouput Frequency:20MHz; Operating Temperature Range:0°C to +70°C; Load Capacitance:15pF; Crystal Case Type:DIL; Series:9710; Supply Voltage:5V; Frequency Accuracy +@:100ppm; Frequency Accuracy -@:100ppm; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Stability +@:100ppm; Temperature Stability -@:100ppm; Case Style:DIL-14; Current, Supply Max:40mA; Duty Cycle:55%; Duty Cycle, Lower Limit:50%; Duty Cycle, Upper Limit:50%; No. of Pins:4; Output Drive Level:Universal; Time, Fall:5ns; Time, Rise:5ns; Voltage, Output:5V
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 4
Supply Voltage (DC) 5 V
Rise Time 5 ns
Frequency 20 MHz
Output Voltage 5 V
Load Capacitance 15 pF
RoHS Compliant

Documents

element14 APAC
Datasheet 1 page 2 years ago

Images

Alternate Names

AEL O20M000000L619
AEL CRYSTAL O20M000000L619
AEL CRYSTALS LIMITED O20M000000L619
AELCRYSL O20M000000L619
AEL CRYSTALS LTD O20M000000L619

Search for other parts like O20 »