Neutrik NYS226

Conn AV Phone Plug 2 Cont 0.138" Cbl Mnt Uninsulated NYS Series Solder Nickel | REAN NYS226
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialSteel
Insulation MaterialThermoplastic
MountCable
Number of Pins2
Number of Terminals2
Weight45.359237 g
Technical
Connector TypePlug
Contact Resistance10 mΩ
GenderMale
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Contacts2
Number of Ports1
OrientationStraight
TerminationSolder
Dimensions
Height25.4 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NYS226.

Master Electronics
Datasheet1 page19 years ago
element14 APAC
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Datasheet3 pages15 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+54.39%

Engineering Resources

View Evaluation kits and Reference designs for Neutrik NYS226.

Related Parts

Descriptions

Descriptions of Neutrik NYS226 provided by its distributors.

Conn AV Phone Plug 2 Cont 0.138" Cbl Mnt Uninsulated NYS Series Solder Nickel | REAN NYS226
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Rean Plug 3.5Mm Mono - Nickel/Silver Rohs Compliant: Yes |Neutrik NYS226
PLUG, 3.5MM JACK, MONO; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 3.5mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SVH

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEU
  • NEUTRIK USA
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRK
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • NEUTRIK PRODUCT

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialSteel
Insulation MaterialThermoplastic
MountCable
Number of Pins2
Number of Terminals2
Weight45.359237 g
Technical
Connector TypePlug
Contact Resistance10 mΩ
GenderMale
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Contacts2
Number of Ports1
OrientationStraight
TerminationSolder
Dimensions
Height25.4 mm
Length127 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Neutrik NYS226.

Master Electronics
Datasheet1 page19 years ago
element14 APAC
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages3 years ago
Datasheet3 pages15 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet2 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant