Murata NXRT15XH103FA1B040

Ntc Thermistor, 10Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15XH103FA1B040
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MountThrough Hole
Number of Pins2
Technical
Max Current Rating120 µA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating7.5 mW
Resistance10 kΩ
Schedule B8533400080
TerminationRadial
Tolerance1 %
Dimensions
Depth2 mm
Height2 mm
Lead Diameter400 µm
Lead Pitch2.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Murata NXRT15XH103FA1B040.

element14 APAC
Datasheet3 pages5 years ago
Upverter
Datasheet4 pages3 years ago
Future Electronics
Datasheet44 pages11 years ago

Inventory History

3 month trend:
-73.82%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata NXRT15XH103FA1B040.

Related Parts

Descriptions

Descriptions of Murata NXRT15XH103FA1B040 provided by its distributors.

Ntc Thermistor, 10Kohm, Radial Leaded Rohs Compliant: Yes |Murata NXRT15XH103FA1B040
NXR Series 10 kOhm ±1% 3434K LS=2.5 mm Bead Radial NTC Thermistor
Thermistor NTC 10K Ohm 1% 2-Pin Radial 3434K
Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk
Thermistors - NTC 0402 10Kohms 1%
NTC Thermistor, 10000ohm, Through Hole Mount
NXRT 4mm 10K 1% 7,5mW B=3380 RoHSconf
42 1Kohms 1%, THERMISTOR LEAD TYPE
THERMISTOR NTC 10KOHM 3380K BEAD
NTC THERMISTOR, 10KOHM, RADIAL LEADED;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/Package0402
MountThrough Hole
Number of Pins2
Technical
Max Current Rating120 µA
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Power Rating7.5 mW
Resistance10 kΩ
Schedule B8533400080
TerminationRadial
Tolerance1 %
Dimensions
Depth2 mm
Height2 mm
Lead Diameter400 µm
Lead Pitch2.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Murata NXRT15XH103FA1B040.

element14 APAC
Datasheet3 pages5 years ago
Upverter
Datasheet4 pages3 years ago
Future Electronics
Datasheet44 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago