Murata NXFT15WB473FA1B025

Thermistor NTC 47K Ohm 1% 2-Pin 0402 Wire 4097K Bulk
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging, Through Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
PackagingBulk
Resistance47 kΩ
Tolerance1 %
Dimensions
Depth1.2 mm
Lead Diameter300 µm
Length1.2 mm

Documents

Download datasheets and manufacturer documentation for Murata NXFT15WB473FA1B025.

_legacy Avnet
Datasheet40 pages12 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata NXFT15WB473FA1B025.

Related Parts

Descriptions

Descriptions of Murata NXFT15WB473FA1B025 provided by its distributors.

Thermistor NTC 47K Ohm 1% 2-Pin 0402 Wire 4097K Bulk
42 47k ohm+/-1% 45K +/-1%, THERMISTOR LEAD TYPE
Thermistor NTC 47KOhm 1% 2-Pin Bulk

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Technical Specifications

Physical
Case/PackageRadial
MountFree Hanging, Through Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Min Operating Temperature-40 °C
PackagingBulk
Resistance47 kΩ
Tolerance1 %
Dimensions
Depth1.2 mm
Lead Diameter300 µm
Length1.2 mm

Documents

Download datasheets and manufacturer documentation for Murata NXFT15WB473FA1B025.

_legacy Avnet
Datasheet40 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago