NDK NX5032GA-16.384000MHZ-LN-CD-1

Crystal 16.3840MHZ 8PF SMD

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)120 Ω
Frequency16.384 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance8 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingTape & Reel (TR)
Dimensions
Height1.4986 mm
Length5.0038 mm
Width3.2004 mm

Engineering Resources

View Evaluation kits and Reference designs for NDK NX5032GA-16.384000MHZ-LN-CD-1.

Related Parts

Descriptions

Descriptions of NDK NX5032GA-16.384000MHZ-LN-CD-1 provided by its distributors.

CRYSTAL 16.3840MHZ 8PF SMD

Manufacturer Aliases

NDK has several brands around the world that distributors may use as alternate names. NDK may also be known as the following names:

  • NDK America Inc
  • NIHON DEMPA KOGYO CO LTD
  • NIHON DEMPA KOGYO
  • NDK America
  • NDK/NIHON DEMPA KOGYO CO
  • NIHON DEMPA KOGYO (NDK)
  • NDK/NIHON DEMPA KOGYO CO
  • NDKItalySRL
  • Nihon Dempa Kogyo Co
  • NDK (VA)
  • NDKAME
  • NDK ITALY
  • NDK (YE)
  • NDK-Japan
  • NDK Corporation
  • NDKmerica
  • NDK Europe Ltd
  • NDKK
  • NDK ELECTRONICS (H
  • NDK/NIHON
  • NDK(DO)
  • NDK Europe Limited
  • NDK / NIHON DEMPA KOGYO CO LTD
  • NDK USAR EL 1247
  • Nihon Dempa Kogyo Company Limi

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)120 Ω
Frequency16.384 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance8 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
PackagingTape & Reel (TR)
Dimensions
Height1.4986 mm
Length5.0038 mm
Width3.2004 mm

Compliance

Environmental Classification
RoHSCompliant