NDK NX3215SA-32.768K-STD-MUA-8

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height889 µm
Length3.2004 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for NDK NX3215SA-32.768K-STD-MUA-8.

Upverter
Datasheet1 page7 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-4.18%

Engineering Resources

View Evaluation kits and Reference designs for NDK NX3215SA-32.768K-STD-MUA-8.

Related Parts

Descriptions

Descriptions of NDK NX3215SA-32.768K-STD-MUA-8 provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
3.2X1.5MM 20PPM 12.5PF -40/+85

Manufacturer Aliases

NDK has several brands around the world that distributors may use as alternate names. NDK may also be known as the following names:

  • NDK America Inc
  • NIHON DEMPA KOGYO CO LTD
  • NIHON DEMPA KOGYO
  • NDK America
  • NDK/NIHON DEMPA KOGYO CO
  • NIHON DEMPA KOGYO (NDK)
  • NDK/NIHON DEMPA KOGYO CO
  • NDKItalySRL
  • Nihon Dempa Kogyo Co
  • NDK (VA)
  • NDKAME
  • NDK ITALY
  • NDK (YE)
  • NDK-Japan
  • NDK Corporation
  • NDKmerica
  • NDK Europe Ltd
  • NDKK
  • NDK ELECTRONICS (H
  • NDK/NIHON
  • NDK(DO)
  • NDK Europe Limited
  • NDK / NIHON DEMPA KOGYO CO LTD
  • NDK USAR EL 1247
  • Nihon Dempa Kogyo Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • NX3215SA-32.768K-STD-MUA8
  • NX3215SA32.768K-STD-MUA-8

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height889 µm
Length3.2004 mm
Width1.4986 mm

Documents

Download datasheets and manufacturer documentation for NDK NX3215SA-32.768K-STD-MUA-8.

Upverter
Datasheet1 page7 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant